Part Details for B32924H3155M000 by TDK Epcos
Overview of B32924H3155M000 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32924H3155M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8845
|
Newark | Cap, 1.5Μf, 20%, Pp, Capacitance:1.5Μf, Suppression Class:X2, Product Range:B32924H Series, Voltage Rating X:305V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:120V/Μs, Rohs Compliant: Yes |Epcos B32924H3155M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3300 / $2.4200 | Buy Now |
DISTI #
B32924H3155M000
|
TME | Capacitor: polypropylene, 1.5uF, THT, ±20%, 27.5mm, 630VDC, 305VAC Min Qty: 1040 | 0 |
|
$1.1300 | RFQ |
DISTI #
2677888
|
element14 Asia-Pacific | CAP, 1.5F, 20%, PP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2036 / $2.9390 | Buy Now |
DISTI #
2677888
|
Farnell | CAP, 1.5F, 20%, PP RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1.2806 / $2.2599 | Buy Now |