Part Details for B32926A4825M by TDK Corporation
Overview of B32926A4825M by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32926A4825M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32926A4825M000
|
Avnet Americas | Safety Capacitor, 8.2 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32926A4825M000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7108 | Buy Now |
DISTI #
B32926A4825M000
|
Avnet Americas | Safety Capacitor, 8.2 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32926A4825M000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7108 | Buy Now |
DISTI #
871-B32926A4825M
|
Mouser Electronics | Safety Capacitors 8.2uF 20% 350Vac LS 37.5MM RoHS: Compliant | 0 |
|
$11.5900 | Order Now |
DISTI #
B32926A4825M000
|
Avnet Americas | Safety Capacitor, 8.2 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32926A4825M000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7108 | Buy Now |
DISTI #
B32926A4825M000
|
Avnet Americas | Safety Capacitor, 8.2 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32926A4825M000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7108 | Buy Now |
DISTI #
B32926A4825M000
|
Avnet Abacus | Safety Capacitor, 8.2 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32926A4825M000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |