-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7767
|
Newark | Suppression Cap, 2.2Uf, Class X2, 305Vac Rohs Compliant: Yes |Epcos B32926C3225K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1284 |
|
$1.7300 / $3.4500 | Buy Now |
DISTI #
495-4783-ND
|
DigiKey | CAP FILM 2.2UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1331 In Stock |
|
$1.1346 / $2.7800 | Buy Now |
DISTI #
3932852
|
element14 Asia-Pacific | SUPPRESSION CAP, 2.2UF, CLASS X2, 305VAC RoHS: Compliant Min Qty: 1 Container: Each | 1284 |
|
$1.3227 / $3.2957 | Buy Now |
DISTI #
3932852
|
Farnell | SUPPRESSION CAP, 2.2UF, CLASS X2, 305VAC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1284 |
|
$1.1384 / $3.1594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32926C3225K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32926C3225K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |