There are no models available for this part yet.
Overview of B32926C3475K by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32926C3475K by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32926C3475K000
|
Avnet Americas | Safety Capacitor, 4.7 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32926C3475K000) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4823 | Buy Now | |
DISTI #
871-B32926C3475K
|
Mouser Electronics | Safety Capacitors 4.7uF 305volts 10% X2 RoHS: Compliant | 2705 |
|
$1.7100 / $3.8200 | Buy Now | |
DISTI #
B32926C3475K
|
TTI | Safety Capacitors 4.7uF 305volts 10% X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 750 In Stock |
|
$1.7100 / $2.8000 | Buy Now | |
DISTI #
B32926C3475K000
|
Avnet Abacus | Safety Capacitor, 4.7 uF, 305 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32926C3475K000) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |