Part Details for B32928A4156K000 by TDK Epcos
Overview of B32928A4156K000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32928A4156K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5480
|
Newark | Suppression Cap, 15Uf, Class X2, 350V, Capacitance:15µf, Suppression Class:X2, Product Range:B32928-4 Series, Voltage Rating X:350V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dtrohs Compliant: Yes |Epcos B32928A4156K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.0100 / $19.0200 | Buy Now |
DISTI #
495-76661-ND
|
DigiKey | CAP FILM 15UF 10% 650VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$11.8000 / $13.4000 | Buy Now |