Part Details for B32928E3456M by TDK Corporation
Overview of B32928E3456M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32928E3456M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32928E3456M000
|
Avnet Abacus | Film RAD 45F 20% 305V 52,5mm MKP X2 (Alt: B32928E3456M000) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |