Part Details for B32932B3394K000 by TDK Corporation
Overview of B32932B3394K000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32932B3394K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32932B3394K000
|
Avnet Americas | 0.39UF 10% 305VAC MKT SUPPRESSION X2 - Bulk (Alt: B32932B3394K000) Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6989 | Buy Now |
DISTI #
B32932B3394K000
|
Avnet Americas | 0.39UF 10% 305VAC MKT SUPPRESSION X2 - Bulk (Alt: B32932B3394K000) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6989 | Buy Now |
DISTI #
871-B32932B3394K000
|
Mouser Electronics | Safety Capacitors 0.39uF 10% 305VAC MKP X2 AEC-Q200 RoHS: Compliant | 0 |
|
$0.5510 / $1.3300 | Order Now |