Part Details for B32933A3474K000 by TDK Corporation
Overview of B32933A3474K000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32933A3474K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32933A3474K000
|
Avnet Americas | FILM CAP MKT (85/85/1000) X2 0.47 F 10% 305VAC LS 22.5MM - Bulk (Alt: B32933A3474K000) Min Qty: 2040 Package Multiple: 2040 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6957 | Buy Now |
DISTI #
B32933A3474K000
|
Avnet Americas | Safety Capacitor, 0.47 uF, 305 VAC, ± 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32933A3474K000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6957 | Buy Now |
DISTI #
871-B32933A3474K000
|
Mouser Electronics | Safety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 22.5mm RoHS: Compliant | 0 |
|
$0.4830 | Order Now |