-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32933A3684K289
|
Avnet Americas | Safety Capacitor, 0.68 uF, 305 VAC, ± 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: B32933A3684K289) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8484 | Buy Now |
DISTI #
871-B32933A3684K289
|
Mouser Electronics | Safety Capacitors .68UF 305V 10% RoHS: Compliant | 0 |
|
$0.6690 / $0.7050 | Order Now |
DISTI #
B32933A3684K289
|
TTI | Safety Capacitors .68UF 305V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1560 Package Multiple: 390 Container: Ammo Pack | Americas - 0 |
|
$0.6250 | Buy Now |
DISTI #
B32933A3684K289
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 305 VAC, � 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole (Alt: B32933A3684K289) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32933A3684K289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32933A3684K289
TDK Corporation
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |