Part Details for B32934B3105M by TDK Corporation
Overview of B32934B3105M by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32934B3105M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32934B3105M000
|
Avnet Americas | Safety Capacitor, 1 uF, 305 VAC, ± 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32934B3105M000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3409 | Buy Now |
DISTI #
B32934B3105M000
|
Avnet Americas | Safety Capacitor, 1 uF, 305 VAC, ± 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32934B3105M000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3409 | Buy Now |
DISTI #
B32934B3105M000
|
Avnet Americas | Safety Capacitor, 1 uF, 305 VAC, ± 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32934B3105M000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3409 | Buy Now |
DISTI #
B32934B3105M000
|
Avnet Americas | Safety Capacitor, 1 uF, 305 VAC, ± 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32934B3105M000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3409 | Buy Now |
DISTI #
B32934B3105M000
|
Avnet Abacus | Safety Capacitor, 1 uF, 305 VAC, � 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole (Alt: B32934B3105M000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |