Part Details for B32B-PHDSS-B(LF)(SN) by JST Manufacturing
Overview of B32B-PHDSS-B(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32B-PHDSS-B(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 32 Position 2mm Straight Through-Hole Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$0.5200 / $0.5800 | Buy Now |
DISTI #
50330131
|
Verical | Conn Shrouded Header (4 Sides) HDR 32 POS 2mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 500 |
|
$0.5600 / $0.8113 | Buy Now |
|
LCSC | Plugin Wire To Board Connector ROHS | 211 |
|
$0.4283 / $0.7341 | Buy Now |
Part Details for B32B-PHDSS-B(LF)(SN)
B32B-PHDSS-B(LF)(SN) CAD Models
B32B-PHDSS-B(LF)(SN) Part Data Attributes:
|
B32B-PHDSS-B(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B32B-PHDSS-B(LF)(SN)
JST Manufacturing
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TOP ENTRY, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |