Part Details for B32B-PNDZS-1(T)(LF)(SN) by JST Manufacturing
Overview of B32B-PNDZS-1(T)(LF)(SN) by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Price & Stock for B32B-PNDZS-1(T)(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32B Series 32 Circuit 2 mm Pitch Vertical Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Container: Box | 0Box |
|
$0.6450 / $0.7200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 32 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 266 |
|
$1.0720 / $2.1440 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 14 |
|
$0.5360 / $3.7410 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 319 |
|
$0.5360 / $3.7410 | Buy Now |
|
LCSC | 2x16P 32P 2 2mm 2mm 16 Copper Alloy PluginP2mm Wire To Board Connector ROHS | 1810 |
|
$0.5754 / $1.1564 | Buy Now |
Part Details for B32B-PNDZS-1(T)(LF)(SN)
B32B-PNDZS-1(T)(LF)(SN) CAD Models
B32B-PNDZS-1(T)(LF)(SN) Part Data Attributes:
|
B32B-PNDZS-1(T)(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B32B-PNDZS-1(T)(LF)(SN)
JST Manufacturing
CONN HEADR PND TOP 32POS 2MM PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |