There are no models available for this part yet.
Overview of B33-1500-2-342-2 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for B33-1500-2-342-2 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27Y0431
|
Newark | B33,b342,white,2.433" X 2" 2Up, fit/Roll Of 300 Each |Brady B33-1500-2-342-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$436.9900 | Buy Now | |
DISTI #
2267-B33-1500-2-342-2-ND
|
DigiKey | B33,B342,WHITE,2.433" X 2" 2UP,F Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$516.0200 | Buy Now | |
DISTI #
71857782
|
RS | Single-Sided Polyolefin Wire Sleeves, 1.5"Dia x 1"W x 300, White | Brady B33-1500-2-342-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$436.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$436.9900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$436.9900 | Buy Now |