There are no models available for this part yet.
Overview of B33-18-428 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B33-18-428 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W1149
|
Newark | B33, B428, Silver, 1 X 3" Fit/Cartridge Of 1500 Labels |Brady B33-18-428 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1500 Date Code: 0 Container: SPOOL | 4 |
|
$216.9900 | Buy Now | |
DISTI #
2267-B33-18-428-ND
|
DigiKey | B33, B428, SILVER, 1 X 3" FIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.9100 | Buy Now | |
DISTI #
70838603
|
RS | B33, B428, SILVER, 1 X 3" | Brady B33-18-428 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 Container: Reel | 1 |
|
$216.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$216.9900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$216.9900 | Buy Now | ||
DISTI #
10027001
|
Techni-Tool, Inc. | Brady B33-18-428 BBP33 Metalized Polyester Labels with Permanent Acrylic Adhesive, 3" x 1" | 0 |
|
$216.9900 | Buy Now | |
DISTI #
10027001
|
TestEquity LLC | Brady B33-18-428 BBP33 Metalized Polyester Labels with Permanent Acrylic Adhesive, 3" x 1" | 0 |
|
$216.9900 | Buy Now |