Part Details for B33-2-727 by Brady Worldwide Inc
Overview of B33-2-727 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33-2-727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0447
|
Newark | B33,b727,white,0.25" X 0.9",fit/Cartridge Of 5000 Labels |Brady B33-2-727 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$380.9900 | Buy Now |
DISTI #
71859417
|
RS | Polyimide Adhesive Labels, 1/4"H x 0.9"W x 5000, White | Brady B33-2-727 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$380.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$380.9900 | Buy Now |
DISTI #
10021305
|
Techni-Tool, Inc. | Brady B33-2-727 Heat Resistant Polyimide Labels for B33 Printers - 0.25" x 0.9" | 0 |
|
$380.9900 | Buy Now |
DISTI #
10021305
|
TestEquity LLC | Brady B33-2-727 Heat Resistant Polyimide Labels for B33 Printers - 0.25" x 0.9" | 0 |
|
$380.9900 | Buy Now |