There are no models available for this part yet.
Overview of B33-258-7425 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68797-425HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54mm Pitch, Vertical, 2.54mm (0.1in) Mating, 5.41mm (0.213in) Tail. | |
68657-425HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54mm Pitch, Vertical, 3.05mm (0.12in) Mating, 9.35mm (0.368in) Tail. | |
DM537425006NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-842-CF-215-1313 |
Price & Stock for B33-258-7425 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC1153
|
Newark | Label, Polypropylene, Wht, 44.45X38.15Mm, Label Type:Thermal Transfer Printable, Label Dimensions:44.45Mm X 38.15Mm, Label Material:Polypropylene, Label Colour:White, Pack Quantity:900, Product Range:Workhorse B33 Series Rohs Compliant: Yes |Brady B33-258-7425 RoHS: Compliant Min Qty: 1 Package Multiple: 900 Date Code: 0 Container: Pack | 0 |
|
$103.9900 | Buy Now | |
DISTI #
2267-B33-258-7425-ND
|
DigiKey | LABEL, 1.75 IN H X 1.5 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.5700 | Buy Now | |
DISTI #
72648352
|
RS | Polypropylene Laboratory Labels, 1.75"H x 1.5"W, White | Brady B33-258-7425 RoHS: Compliant Min Qty: 1 Package Multiple: 900 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$103.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$103.9900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.9900 | Buy Now |