Part Details for B33-3-473 by Brady Worldwide Inc
Overview of B33-3-473 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33-3-473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6410
|
Newark | Label, 9.525Mm X 25.4Mm, White, Label Type:Thermal Transfer Printable, Label Height:9.525Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:10000, Product Range:B30 Series Rohs Compliant: Yes |Brady B33-3-473 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.9900 | Buy Now |
DISTI #
2267-B33-3-473-ND
|
DigiKey | B33-3-473, WHITE, 1.00" X 0.375" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.3012 / $235.2100 | Buy Now |
DISTI #
73207090
|
RS | B33 Glossy Electrostatic Polyester Circuit Board Labels, .375"H x 1"W, White | Brady B33-3-473 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$212.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$212.9900 | Buy Now |
|
Onlinecomponents.com | B33 Series Electrostatic Dissipative Polyester Lbls 0.375 in H x 1 in W RL/10000 RoHS: Compliant | 0 |
|
$212.9900 | Buy Now |
DISTI #
10018765
|
Techni-Tool, Inc. | Brady B33-3-473 Circuit Board Labels, Electrostatic Dissipative Polyester, Glossy White, 0.375 x 1in | 0 |
|
$212.9900 | Buy Now |
DISTI #
10018765
|
TestEquity LLC | Brady B33-3-473 Circuit Board Labels, Electrostatic Dissipative Polyester, Glossy White, 0.375 x 1in | 0 |
|
$212.9900 | Buy Now |