There are no models available for this part yet.
Overview of B33-500-2-342 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B33-500-2-342 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y9739
|
Newark | Heat Shrink Marker, 4.75Mm, White, Marker Type:Heat Shrinkable Sleeve, Legend:Blank (No Legend), Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:21.62Mm X 50.8Mm, I.d. Max:11.43Mm, I.d. Min:4.75Mm Rohs Compliant: Yes |Brady B33-500-2-342 RoHS: Compliant Min Qty: 1 Package Multiple: 350 Date Code: 1 Container: SPOOL | 5 |
|
$599.9900 | Buy Now | |
DISTI #
2267-B33-500-2-342-ND
|
DigiKey | SLEEVE 8 TO 1 AWG 1=350PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$576.5640 / $673.7400 | Buy Now | |
DISTI #
70838619
|
RS | Single-sided Polyolefin Wire Marking Sleeves, 1/2 x 2"W, White | Brady B33-500-2-342 RoHS: Compliant Min Qty: 1 Package Multiple: 350 Container: Reel | 6 |
|
$599.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$599.9900 | Buy Now | ||
DISTI #
BRAB33-500-2-342
|
Heilind Electronics | Americas - 1 in Stock |
|
$696.7581 / $732.1865 | Buy Now | ||
Onlinecomponents.com | B33 Series PermaSleeve Single-sided Polyolefin Wire Marking Sleeve RoHS: Compliant |
2 In Stock |
|
$599.9900 | Buy Now | ||
DISTI #
79356568
|
Verical | Cable Markers Printable Heat Shrink Polyolefin White BBP® Roll RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 1 |
|
$789.4605 | Buy Now | |
DISTI #
BRAB33-500-2-342
|
Interstate Connecting Components | 1 |
|
$696.7581 / $732.1865 | Buy Now | ||
Master Electronics | B33 Series PermaSleeve Single-sided Polyolefin Wire Marking Sleeve RoHS: Compliant |
2 In Stock |
|
$599.9900 | Buy Now | ||
DISTI #
10027074
|
Techni-Tool, Inc. | Brady B33-500-2-342 Cable/Wire Labels, Heat Shrink, Single-Sided, for B33 Printers, 0.5" Dia x 2" | 1 |
|
$599.9900 | Buy Now |