There are no models available for this part yet.
Overview of B33-53-413 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B33-53-413 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ6515
|
Newark | Label, 12.7Mm X 50.8Mm, Silver, Label Type:Thermal Transfer Printable, Label Height:12.7Mm, Label Width:50.8Mm, Label Diameter:-, Label Material:Polyester, Label Colour:Silver, Pack Quantity:2500, Product Range:B30 Series Rohs Compliant: Yes |Brady B33-53-413 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.9900 | Buy Now | |
DISTI #
2267-B33-53-413-ND
|
DigiKey | B33-53-413, LT GRAY, 2.0" X 0.50 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.3200 | Buy Now | |
DISTI #
73207135
|
RS | B33 Metallic Non-Metal Polyester Adhesive Labels, .5"H x 2"W, Silver | Brady B33-53-413 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$122.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$122.9900 | Buy Now | ||
Onlinecomponents.com | B33 Series Matte Silver Polyester Adhesive Labels 0.5 in H x 2 in W RL/2500 RoHS: Compliant | 0 |
|
$122.9900 | Buy Now |