Part Details for B330028 (ALTERNATE: B330028) by Mersen Electrical Power
Overview of B330028 (ALTERNATE: B330028) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B330028 (ALTERNATE: B330028)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436095
|
RS | Fuse, Square-Body, Size 000, DIN80, Vertical Body, With Indicator, 690VAC, 250A | Mersen B330028 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$114.3000 / $142.8800 | RFQ |