Part Details for B33063-B1642-H600 by Siemens
Overview of B33063-B1642-H600 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
RTKA81F5728H6000RU | Renesas Electronics Corporation | Evaluation Systems for the F5728 mmWave Up/Down-Converter | |
SIT5356AE-FNG33IH-60.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for B33063-B1642-H600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2500 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 2000 |
|
$0.6250 / $2.5000 | Buy Now |