Part Details for B33331I6106J060 by TDK Corporation
Overview of B33331I6106J060 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33331I6106J060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B33331I6106J060
|
Avnet Americas | Motor Run Capacitor, 10 uF, 450 V, ± 5%, Metallized PP, 6.3mm x 0.8mm Faston Tab - Bulk (Alt: B33331I6106J060) Min Qty: 1200 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1608 | Buy Now |
DISTI #
871-B33331I6106J060
|
Mouser Electronics | Film Capacitors 10MF 450VDC S2 Al 30x65 VDE UL 2+2 Faston RoHS: Compliant | 75 |
|
$5.6200 / $9.1100 | Buy Now |
DISTI #
B33331I6106J060
|
Avnet Americas | Motor Run Capacitor, 10 uF, 450 V, ± 5%, Metallized PP, 6.3mm x 0.8mm Faston Tab - Bulk (Alt: B33331I6106J060) Min Qty: 1200 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1608 | Buy Now |