There are no models available for this part yet.
Overview of B33331V7166J080 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B33331V7166J080 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC9023
|
Newark | Cap, 16µf, 460Vac, 5%, Pp, Can, Capacitance:16µf, Voltage Rating:460Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:B33331V Series, Capacitor Case Style:Can, Capacitor Terminals:Quick Rohs Compliant: Yes |Epcos B33331V7166J080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 / $8.5500 | Buy Now | |
DISTI #
495-77221-ND
|
DigiKey | CAP FILM 16UF 5% 460VAC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
196 In Stock |
|
$5.6578 / $10.8500 | Buy Now | |
DISTI #
B33331V7166J080
|
TME | Capacitor: polypropylene, 16uF, 460VAC, Ø40.5x77mm, ±5% Min Qty: 196 | 0 |
|
$6.0300 | RFQ |