Part Details for B33331V7605J80 by TDK Corporation
Overview of B33331V7605J80 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33331V7605J80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B33331V7605J080
|
Avnet Americas | Film Capacitor, 6 uF, 460 V, 650 V, ± 5%, Can - Bulk (Alt: B33331V7605J080) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2863 | Buy Now |
DISTI #
B33331V7605J080
|
Avnet Abacus | Film Capacitor, 6 uF, 460 V, 650 V, � 5%, Can (Alt: B33331V7605J080) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |