-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1466
|
Newark | Schottky Rectifier, 3A, 40V, Do-214Aa, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Product Range:- Rohs Compliant: Yes |Diodes Inc. B340B-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33824 |
|
$0.1070 | Buy Now |
DISTI #
81AC7649
|
Newark | Schottky Rectifier Smb T&r 3K Rohs Compliant: Yes |Diodes Inc. B340B-13-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 | Buy Now |
DISTI #
B340B-13-F
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 500 mV - Tape and Reel (Alt: B340B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 480002691000 Factory Stock |
|
$0.0569 / $0.0686 | Buy Now |
DISTI #
12T1466
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 500 mV - Product that comes on tape, but is not reeled (Alt: 12T1466) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 4795 Partner Stock |
|
$0.2210 / $0.4620 | Buy Now |
DISTI #
B340B-13-F
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 500 mV - Tape and Reel (Alt: B340B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2691000 Factory Stock |
|
$0.0569 / $0.0624 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 17608 |
|
$0.0608 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 6853 |
|
$0.0675 / $0.4500 | Buy Now |
|
Bristol Electronics | 2177 |
|
RFQ | ||
|
Bristol Electronics | 408 |
|
RFQ | ||
DISTI #
B340B-13-F
|
TME | Diode: Schottky rectifying, SMB, SMD, 40V, 3A, reel,tape Min Qty: 1 | 2894 |
|
$0.0980 / $0.3940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B340B-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B340B-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B340B-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B340B-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK34-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | B340B-13-F vs SK34-T3 |
SS34-E3/57T | Vishay Intertechnologies | $0.2431 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | B340B-13-F vs SS34-E3/57T |
SS34HR7G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | B340B-13-F vs SS34HR7G |
SS34 | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | B340B-13-F vs SS34 |
5822SMJ-TR | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, | B340B-13-F vs 5822SMJ-TR |
SK34 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | B340B-13-F vs SK34 |
SS34HM6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | B340B-13-F vs SS34HM6G |
SK34-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | B340B-13-F vs SK34-G |
SS34HM6 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | B340B-13-F vs SS34HM6 |
B340-13-F | SPC Multicomp | $0.0948 | Rectifier Diode, | B340B-13-F vs B340-13-F |