Part Details for B340F (ALTERNATE: B340F) by Siemens
Overview of B340F (ALTERNATE: B340F) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B340F (ALTERNATE: B340F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72763426
|
RS | BREAKER 40A 3P 240V 10K BL FUNGUS-PROOF , B340F | Siemens B340F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$592.0300 / $657.8200 | RFQ |