Part Details for B3506FLF4BMHD by Toshiba Motors & Drives
Overview of B3506FLF4BMHD by Toshiba Motors & Drives
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3506FLF4BMHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72321720
|
RS | AC Motor, 350 HP, 1200 RPM, 460 VAC, 60HZ, 5010UZ, EQP 1115 | Toshiba Motors & Drives B3506FLF4BMHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51,371.7200 / $54,075.5000 | RFQ |