Part Details for B3506FLF4OMHD by Toshiba Motors & Drives
Overview of B3506FLF4OMHD by Toshiba Motors & Drives
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3506FLF4OMHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72321721
|
RS | AC Motor, 350 HP, 1200 RPM, 575 VAC, 60HZ, 5010UZ, EQP 1116 | Toshiba Motors & Drives B3506FLF4OMHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39,340.1300 / $41,410.6700 | RFQ |