Part Details for B3506FLG3BMHD by Toshiba Motors & Drives
Overview of B3506FLG3BMHD by Toshiba Motors & Drives
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3506FLG3BMHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72321700
|
RS | AC Motor, 350 HP, 1200 RPM, 460 VAC, 60HZ, 5010US, EQP 1113 | Toshiba Motors & Drives B3506FLG3BMHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48,620.2200 | RFQ |