Part Details for B350B-G by WEITRON INTERNATIONAL CO., LTD.
Overview of B350B-G by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B350B-G
B350B-G CAD Models
B350B-G Part Data Attributes:
|
B350B-G
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
B350B-G
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 3A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for B350B-G
This table gives cross-reference parts and alternative options found for B350B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B350B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM350B-T-HF | Rectifier Diode, | Rectron Semiconductor | B350B-G vs FM350B-T-HF |
RS3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | B350B-G vs RS3A |
B350 | Rectifier Diode, Schottky, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | B350B-G vs B350 |
S3AB-XX-TR70 | Rectifier Diode, | Taitron Components Inc | B350B-G vs S3AB-XX-TR70 |
US3ABF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | B350B-G vs US3ABF |
LS35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | B350B-G vs LS35 |
SK35AE | Rectifier Diode, | Surge Components Inc | B350B-G vs SK35AE |
ES3AA | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | B350B-G vs ES3AA |
ES3AH | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | B350B-G vs ES3AH |
S3A | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | B350B-G vs S3A |