Part Details for B370M (ALTERNATE: B370M) by Siemens
Overview of B370M (ALTERNATE: B370M) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B370M (ALTERNATE: B370M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72763467
|
RS | BREAKER 70A 3P 240V 10K 50C BL MARINE , B370M | Siemens B370M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$662.2500 / $735.8300 | RFQ |