Part Details for B39182-B4139-U410 by TDK Epcos
Overview of B39182-B4139-U410 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for B39182-B4139-U410
B39182-B4139-U410 CAD Models
B39182-B4139-U410 Part Data Attributes
|
B39182-B4139-U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39182-B4139-U410
TDK Epcos
SAW Filter, 1 Function(s), 1842.5MHz, CERAMIC, DCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 1657500 kHz | |
Attenuation Frequency (+/- delta f)-Min | 57500 kHz | |
Attenuation@Freq-Max | 27 dB | |
Center or Cutoff Frequency (fo/fc) | 1842.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) | |
Width | 3 mm |
Alternate Parts for B39182-B4139-U410
This table gives cross-reference parts and alternative options found for B39182-B4139-U410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39182-B4139-U410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39182-B4144-U410 | SAW Filter, 1 Function(s), 1842.5MHz, 6 Pin(s), Ceramic, CERAMIC, DCC-6 | TDK Epcos | B39182-B4139-U410 vs B39182-B4144-U410 |
B39182-B4137-U410 | SAW Filter, 1 Function(s), 1842.5MHz, CERAMIC, DCC-6 | TDK Corporation | B39182-B4139-U410 vs B39182-B4137-U410 |
B39182-B4149-U510 | SAW Filter, 1 Function(s), 1842.5MHz, CERAMIC, DCC-6 | TDK Epcos | B39182-B4139-U410 vs B39182-B4149-U510 |
B39182-B4129-U410 | SAW Filter, 1 Function(s), 1842.5MHz, 6 Pin(s), Ceramic, CERAMIC, DCC-6 | TDK Epcos | B39182-B4139-U410 vs B39182-B4129-U410 |