Part Details for B39431B3730H110 by TDK Epcos
Overview of B39431B3730H110 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for B39431B3730H110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 433.92 MHZ RF SAW FILTER SAW Filter, 1 Function(s), 433.92MHz, 6 Pin(s), Plastic RoHS: Compliant | Europe - 8868 |
|
RFQ | |
|
Chip1Cloud | SAW RF filter Short range devices | 55000 |
|
RFQ | |
|
Perfect Parts Corporation | 38427 |
|
RFQ |
Part Details for B39431B3730H110
B39431B3730H110 CAD Models
B39431B3730H110 Part Data Attributes
|
B39431B3730H110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39431B3730H110
TDK Epcos
1 FUNCTIONS, 433.92 MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6E, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 250 OHM//2.9 pF | |
Insertion Loss-Max | 3.1 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 250 OHM//2.9 pF Ω | |
Package Material | PLASTIC | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for B39431B3730H110
This table gives cross-reference parts and alternative options found for B39431B3730H110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39431B3730H110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39431-B3730-H110 | 1 FUNCTIONS, 433.92 MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6E, 6 PIN | TDK Epcos | B39431B3730H110 vs B39431-B3730-H110 |