Filter Your Search
1 - 3 of 3 results
|
B39431B3730H110
TDK Epcos
|
$1.3670 | Yes | Yes | Active | 250 OHM//2.9 pF Ω | 250 OHM//2.9 pF | SURFACE MOUNT | 433.92 MHz | SAW FILTER | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | 3.1 dB | 1 | e4 | 105 °C | -45 °C | 6 | PLASTIC | NICKEL GOLD | 1 mm | 3 mm | EPCOS AG | compliant | ||||||
|
B39431B3730H110
TDK Corporation
|
Check for Price | Yes | Active | 250 OHM//2.9 pF Ω | 250 OHM//2.9 pF | SURFACE MOUNT | 433.92 MHz | SAW FILTER | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | 3.1 dB | 1 | e4 | 105 °C | -45 °C | 6 | PLASTIC | NICKEL GOLD | 1 mm | 3 mm | TDK CORP | compliant | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | ||||||
|
B39431-B3730-H110
TDK Epcos
|
Check for Price | Yes | Yes | Active | 250 OHM//2.9 pF Ω | 250 OHM//2.9 pF | SURFACE MOUNT | 433.92 MHz | SAW FILTER | B3730 | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | 3.1 dB | 1 | e4 | 105 °C | -45 °C | NICKEL GOLD | 1 mm | 3 mm | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 3 mm | EPCOS AG | compliant |