Part Details for B39871R1950A310 by RF360 Holdings Singapore Pte Ltd
Overview of B39871R1950A310 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B39871R1950A310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39871R1950A310
|
Mouser Electronics | Signal Conditioning 868.35 MHz,50 Ohms SMD/SMT RoHS: Compliant | 0 |
|
Order Now |
Part Details for B39871R1950A310
B39871R1950A310 CAD Models
B39871R1950A310 Part Data Attributes:
|
B39871R1950A310
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39871R1950A310
RF360 Holdings Singapore Pte Ltd
1-Port Saw Resonator, 868.35MHz Nom, ROHS COMPLIANT, DCC6G, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, DCC6G, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 1.6 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 868.35 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Parallel Capacitance | 2.2 pF | |
Physical Dimension | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |