Part Details for B39921B3588U410 by RF360 Holdings Singapore Pte Ltd
Overview of B39921B3588U410 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39921B3588U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39921B3588U410
|
Mouser Electronics | Signal Conditioning 3 mm x 3 mm - 45 C to + 125 C 915 MHz 2.9 dB 26 MHz 5 V 50 Ohms Ceramic ISM filter RoHS: Compliant | 22036 |
|
$0.6330 / $1.3200 | Buy Now |
DISTI #
B39921B3588U410W9
|
TTI | Signal Conditioning 915 MHZ 50 OHM B3588 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.9900 | Buy Now |
Part Details for B39921B3588U410
B39921B3588U410 CAD Models
B39921B3588U410 Part Data Attributes
|
B39921B3588U410
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39921B3588U410
RF360 Holdings Singapore Pte Ltd
FILTER SAW 915MHZ REMOTE SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RF360 | |
Additional Feature | 0 TO 70 OPERATING TEMPERATURE ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Screening Level | AEC-Q200 | |
Terminal Finish | Gold (Au) | |
Width | 3 mm |