Filter Your Search
1 - 6 of 6 results
|
B39921B3588U410
RF360 Holdings Singapore Pte Ltd
|
$1.2193 | Yes | Yes | Contact Manufacturer | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | SAW FILTER | 0 TO 70 OPERATING TEMPERATURE ALSO AVAILABLE | 3.5 dB | 1 | e4 | 85 °C | -40 °C | AEC-Q200 | 6 | Gold (Au) | 1.1 mm | 3 mm | 3 mm | RF360 EUROPE GMBH | SMD, 6 PIN | unknown | RF360 | |||||||
|
B39921B3588U410
TDK Epcos
|
$1.4190 | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | 32 MHz | 22 dB | SAW FILTER | AEC-Q200; TEMPERATURE 0 TO 70 ALSO AVAILABLE | 3.5 dB | 1 | e4 | 85 °C | -40 °C | 6 | CERAMIC | NICKEL GOLD | 1.1 mm | 3 mm | 3 mm | EPCOS AG | compliant | TDK | ||||||
|
B39921B3588U410
TDK Corporation
|
Check for Price | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | 32 MHz | 22 dB | SAW FILTER | AEC-Q200; TEMPERATURE 0 TO 70 ALSO AVAILABLE | 3.5 dB | 1 | e4 | 85 °C | -40 °C | 6 | CERAMIC | NICKEL GOLD | 1.1 mm | 3 mm | 3 mm | TDK CORP | ROHS COMPLIANT, DCC6C, SMD, 6 PIN | compliant | TDK | ||||||
|
B39921B3588U410W9
TDK Corporation
|
Check for Price | Yes | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | SAW FILTER | AEC-Q200 QUALIFIED | 3.3 dB | 1 | e4 | 70 °C | 6 | Gold (Au) | 1.1 mm | 3 mm | 3 mm | TDK CORP | ROHS COMPLIANT, DCC6C, SMD, 6 PIN | compliant | |||||||||||
|
B39921-B3588-U410
TDK Epcos
|
Check for Price | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | 32 MHz | 22 dB | SAW FILTER | B3588 | 3.3 dB | 1 | e4 | 70 °C | GOLD OVER NICKEL | 1.1 mm | 3 mm | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | 3 mm | EPCOS AG | ROHS COMPLIANT, SMD, DCC6C, 6 PIN | compliant | ||||||||
|
B39921B3588U410W9
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | SAW FILTER | 0 TO 70 OPERATING TEMPERATURE ALSO AVAILABLE | 3.5 dB | 1 | e4 | 85 °C | -40 °C | AEC-Q200 | 6 | Gold (Au) | 1.1 mm | 3 mm | 3 mm | RF360 EUROPE GMBH | SMD, 6 PIN | unknown | RF360 |