Part Details for B39921B3588U410 by TDK Epcos
Overview of B39921B3588U410 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39921B3588U410
B39921B3588U410 CAD Models
B39921B3588U410 Part Data Attributes
|
B39921B3588U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39921B3588U410
TDK Epcos
1 FUNCTIONS, 915MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200; TEMPERATURE 0 TO 70 ALSO AVAILABLE | |
Attenuation Frequency (+/- delta f)-Max | 32000 kHz | |
Attenuation@Freq-Max | 22 dB | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | NICKEL GOLD | |
Width | 3 mm |
Alternate Parts for B39921B3588U410
This table gives cross-reference parts and alternative options found for B39921B3588U410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39921B3588U410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39921-B3588-U410 | 1 FUNCTIONS, 915MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN | TDK Epcos | B39921B3588U410 vs B39921-B3588-U410 |