Part Details for B39941-B9401-K610 by TDK Epcos
Overview of B39941-B9401-K610 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for B39941-B9401-K610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAW FILTER, 1 FUNCTION(S), 942.5MHZ | 28435 |
|
$0.2520 / $0.7200 | Buy Now |
|
Sense Electronic Company Limited | SMD | 656 |
|
RFQ |
Part Details for B39941-B9401-K610
B39941-B9401-K610 CAD Models
B39941-B9401-K610 Part Data Attributes:
|
B39941-B9401-K610
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39941-B9401-K610
TDK Epcos
1 FUNCTIONS, 942.5 MHz, SAW FILTER, ROHS COMPLIANT, SMD, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.1 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 150 OHM//82 nH Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.1 mm |