Filter Your Search
1 - 3 of 3 results
|
B39941-B9401-K610
TDK Corporation
|
Check for Price | Yes | Transferred | 150 OHM//82 nH Ω | 50 OHM | SURFACE MOUNT | 942.5 MHz | SAW FILTER | 2.1 dB | 1 | e4 | 75 °C | -20 °C | 5 | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 1.4 mm | 1.1 mm | TDK CORP | compliant | ||||
|
B39941-B9401-K610
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 150 OHM//82 nH Ω | 50 OHM | SURFACE MOUNT | 942.5 MHz | SAW FILTER | 2.1 dB | 1 | e4 | 75 °C | -20 °C | 5 | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 1.4 mm | 1.1 mm | EPCOS AG | compliant | |||
|
B39941-B9401-K610
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Obsolete | 150 OHM//82 nH Ω | 50 OHM | SURFACE MOUNT | 942.5 MHz | SAW FILTER | 2.1 dB | 1 | e4 | 75 °C | -20 °C | 5 | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 1.4 mm | 1.1 mm | RF360 EUROPE GMBH | compliant | ROHS COMPLIANT, SMD, 5 PIN |