Part Details for B3B-PH-SM4-TBT by JST Manufacturing
Overview of B3B-PH-SM4-TBT by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3B-PH-SM4-TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B3B-PH-SM4-TBTCT-ND
|
DigiKey | CONN HEADER SMD 3POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23569 In Stock |
|
$0.3738 / $0.8300 | Buy Now |
DISTI #
B3B-PH-SM4-TBT
|
TME | Socket, wire-board, male, PH, 2mm, PIN: 3, pick and place, SMT, 100V Min Qty: 1000 | 0 |
|
$0.3190 | RFQ |