B3F-1052-G
Description: Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.25N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of B3F-1052-G by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SER1052-132MLC Coilcraft Inc General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT
SER1052-252MLC Coilcraft Inc General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT
SER1052-801MLC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT

Price & Stock for B3F-1052-G by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B3F1052G
Avnet Americas Switch Tactile SPST-NO Projected Plunger 1.76N Thru-Hole Bag - Bulk (Alt: B3F1052G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk 0
  • 1,500 $2.1509
  • 3,000 $2.0935
  • 6,000 $2.0361
  • 9,000 $1.9788
  • 12,000 $1.9071
  • 15,000 $1.8641
  • 150,000 $1.7063
$1.7063 / $2.1509 Buy Now
DISTI # 653-B3F-1052-G
Mouser Electronics Tactile Switches SWITCH TACTILE RoHS: Compliant 539
  • 1 $2.4400
  • 10 $2.3500
  • 25 $2.1400
  • 100 $1.8600
  • 250 $1.8000
  • 1,500 $1.7900
$1.7900 / $2.4400 Buy Now
DISTI # B3F-1052-G
TTI Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 1500
In Stock
  • 100 $2.0000
  • 500 $1.9000
  • 1,000 $1.8000
  • 1,500 $1.7900
$1.7900 / $2.0000 Buy Now
DISTI # 000000000005714361
Sager Tactile Switches SWITCH TACTILE Min Qty: 1 0
  • 1 $2.3900
  • 70 $2.3100
  • 174 $2.1700
  • 349 $2.1100
  • 697 $2.0500
  • 1,395 $1.9900
$1.9900 / $2.3900 Buy Now
DISTI # C1S541200321705
Chip1Stop Switch Tactile N.O. SPST Round Plunger PC Pins 5A 24VDC 1.76N Thru-Hole Bag RoHS: Compliant pbFree: No Container: Bulk 97
  • 1 $2.2400
  • 10 $2.1600
  • 50 $1.9600
$1.9600 / $2.2400 Buy Now

CAD Models for B3F-1052-G by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B3F-1052-G by OMRON Corporation

B3F-1052-G
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
Omron Electronics
Actuator Color
YELLOW
Actuator Type
PROJECTED PLUNGER TYPE
Body Breadth
6 mm
Body Height
3.4 mm
Body Length or Diameter
6 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Electrical Life
300000 Cycle(s)
End Contact Plating
SILVER
Insulation Resistance
100000006 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
2.25 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Packing Method
BAG; BULK
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
Gold (Au)
Termination Type
SOLDER
Want to compare parts?
  1. B3F-1052-G
    OMRON Corporation
    Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.25N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Alternate Parts for B3F-1052-G

This table gives cross-reference parts and alternative options found for B3F-1052-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3F-1052-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KHSC611BT Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd B3F-1052-G vs KHSC611BT
KSH622AT Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE Hokuriku Electric Industry Co Ltd B3F-1052-G vs KSH622AT
KSC621J KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.65N, SURFACE MOUNT-STRAIGHT C&K B3F-1052-G vs KSC621J
1825107-1 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight TE Connectivity B3F-1052-G vs 1825107-1
1241.1032.21 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight Schurter Electronic Components B3F-1052-G vs 1241.1032.21
1825485-3 Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06 N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TE Connectivity B3F-1052-G vs 1825485-3
KHSG611ET Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd B3F-1052-G vs KHSG611ET
KHSC611AT Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd B3F-1052-G vs KHSC611AT
1825485-2 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TE Connectivity B3F-1052-G vs 1825485-2
1241.1032.41 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight Schurter Electronic Components B3F-1052-G vs 1241.1032.41

Related Parts for B3F-1052-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B3F-1052-G by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B3F-1052-G by OMRON Corporation

Select Manufacturer
Which Manufacturer of B3F-1052-G would you like to use for your alert(s)?
  • Please alert me when B3F-1052-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B3F-1052-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B3F-1052-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B3F-1052-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B3F-1052-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B3F-1052-G by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: