Part Details for B3F-4005 by OMRON Electronic Components LLC
Overview of B3F-4005 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F-4005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3557
|
Newark | Switch, Tactile, Spst-No, 50Ma, Though Hole, Product Range:B3F Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip00 Rohs Compliant: Yes |Omron Electronic Components B3F-4005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 248 |
|
$0.3810 / $0.4300 | Buy Now |
DISTI #
SW412-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19781 In Stock |
|
$0.2773 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag RoHS: Compliant |
10525 In Stock 274900 Factory Stock |
|
$0.1980 / $0.2874 | Buy Now |
|
CHIPMALL.COM LIMITED | 12mm 4.3mm Round Button Straight 12mm SPST Plugin,12x12mm Tactile Switches ROHS | 7520 |
|
$0.0691 / $0.1260 | Buy Now |
DISTI #
1608279
|
element14 Asia-Pacific | SWITCH, TACTILE, SPST-NO RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2630 / $0.4011 | Buy Now |
|
LCSC | 12mm 4.3mm Round Button Straight 12mm SPST Plugin12x12mm Tactile Switches ROHS | 7925 |
|
$0.0705 / $0.1286 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag RoHS: Compliant |
10525 In Stock 274900 Factory Stock |
|
$0.1980 / $0.2874 | Buy Now |