Filter Your Search
1 - 1 of 1 results
|
B3F-4005
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | FLAT PLUNGER TYPE | BAG PACKAGING | 1X1 | .05A@24VDC | 5 ms | OFF-(ON) | 500VAC V | 100 MΩ | 3.24 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | YELLOW | SILVER | BREAK-BEFORE-MAKE | BAG; BULK | 6 | NO | Gold (Au) | SOLDER | 12 mm | 3.5 mm | 12 mm | 0.138 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics |