There are no models available for this part yet.
Overview of B3W-9000-HG2C by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE9000ACPZ-RL | Analog Devices | , Power Quality Monitoring AFE | |
EVAL-ADE9000EBZ | Analog Devices | ADE9000 evaluation board | |
ADE9000ACPZ | Analog Devices | MC, Power Quality Monitoring A |
Price & Stock for B3W-9000-HG2C by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B3W9000HG2C
|
Avnet Americas | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box - Trays (Alt: B3W9000HG2C) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
$4.1827 / $5.5061 | Buy Now | |
DISTI #
653-B3W-9000-HG2C
|
Mouser Electronics | Tactile Switches 2 - Bright Green LED Trans Cap RoHS: Compliant | 0 |
|
$4.7500 / $5.2500 | Order Now | |
DISTI #
000000000002731247
|
Sager | Tactile Switches 2 - Bright Green LED Trans Cap Min Qty: 300 | 0 |
|
$5.1000 / $5.2400 | Buy Now |
CAD Models for B3W-9000-HG2C by OMRON Corporation
Part Data Attributes for B3W-9000-HG2C by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
PLUNGER TYPE
|
Body Breadth
|
10 mm
|
Body Height
|
5.8 mm
|
Body Length or Diameter
|
10 mm
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
5 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@24VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
1000000 Cycle(s)
|
Illumination
|
GREEN LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
1.57 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BOX
|
Sealing
|
IP00
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for B3W-9000-HG2C
This table gives cross-reference parts and alternative options found for B3W-9000-HG2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3W-9000-HG2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHSC611BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | B3W-9000-HG2C vs KHSC611BT |
KSH622AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | B3W-9000-HG2C vs KSH622AT |
KSC621J | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.65N, SURFACE MOUNT-STRAIGHT | C&K | B3W-9000-HG2C vs KSC621J |
1825107-1 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight | TE Connectivity | B3W-9000-HG2C vs 1825107-1 |
1241.1032.21 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | B3W-9000-HG2C vs 1241.1032.21 |
1825485-3 | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06 N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | B3W-9000-HG2C vs 1825485-3 |
KHSG611ET | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | B3W-9000-HG2C vs KHSG611ET |
KHSC611AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | B3W-9000-HG2C vs KHSC611AT |
1825485-2 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | B3W-9000-HG2C vs 1825485-2 |
1241.1032.41 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | B3W-9000-HG2C vs 1241.1032.41 |