Part Details for B4001 by Avel Lindberg
Overview of B4001 by Avel Lindberg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85B4-001 | Amphenol Communications Solutions | QSFP28 100G AOC 1m | |
FLSSB4001 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 40mm BASE, FLS Series |
Part Details for B4001
B4001 CAD Models
B4001 Part Data Attributes
Alternate Parts for B4001
This table gives cross-reference parts and alternative options found for B4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B4001 | Telecom Filter, 2 Function(s) | Pulse Electronics Corporation | B4001 vs B4001 |