Part Details for B40640B8727M001 by TDK Epcos
Overview of B40640B8727M001 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B40640B8727M001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B40640B8727M001-ND
|
DigiKey | HYBRID POLYMER AXIAL 720UF 63V Min Qty: 3600 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7008 | Buy Now |
DISTI #
B40640B8727M001
|
TME | Capacitor: hybrid, 720uF, 63VDC, Leads: axial, ESR: 3.9mΩ, THT, ±20% Min Qty: 3600 | 0 |
|
$4.8300 | RFQ |