-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B40900B7367M000
|
Avnet Americas | Capacitor Aluminum Polymer 360uF 35V 20% Radial Leaded PC Pin 3.2A 4000hr 125°C T/R - Tape and Reel (Alt: B40900B7367M000) Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2187 | Buy Now |
DISTI #
B40900B7367M000
|
Avnet Americas | Capacitor Aluminum Polymer 360uF 35V 20% Radial Leaded PC Pin 3.2A 4000hr 125°C T/R - Tape and Reel (Alt: B40900B7367M000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2187 | Buy Now |
DISTI #
871-B40900B7367M000
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35VDC 360uF 20% 3.2A RoHS: Compliant | 1565 |
|
$0.8400 / $2.0600 | Buy Now |
DISTI #
B40900B7367M000
|
Avnet Americas | Capacitor Aluminum Polymer 360uF 35V 20% Radial Leaded PC Pin 3.2A 4000hr 125°C T/R - Tape and Reel (Alt: B40900B7367M000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2187 | Buy Now |
DISTI #
B40900B7367M000
|
Avnet Americas | Capacitor Aluminum Polymer 360uF 35V 20% Radial Leaded PC Pin 3.2A 4000hr 125°C T/R - Tape and Reel (Alt: B40900B7367M000) Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B40900B7367M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B40900B7367M000
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 360 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 12.5 mm | |
Leakage Current | 0.126 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3200 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |