Part Details for B40940A8107M000 by TDK Epcos
Overview of B40940A8107M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B40940A8107M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B40940A8107M000TR-ND
|
DigiKey | HYBRID POLYMER SMD 100UF 63V Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9417 | Buy Now |
DISTI #
B40940A8107M000
|
TME | Capacitor: hybrid, 100uF, 63VDC, ESR: 30mΩ, SMD, ±20%, -40÷145°C Min Qty: 2500 | 0 |
|
$1.0000 | RFQ |