Part Details for B41044A5227M by TDK Corporation
Overview of B41044A5227M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41044A5227M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41044A5227M000
|
Avnet Abacus | ELCO RAD 220UF 25V 105C 3000h 3,5mm 8x11,5 Single Ended (Alt: B41044A5227M000) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |